+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX2-5V

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 2A; TX


Manufacturer: PANASONIC

Manufacturer part number:
TX2-5V
TME Symbol:
TX2-5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Switched voltage
max. 220V DC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
178Ω
Coil voltage min.
3.75V DC
Body dimensions
15x7.4x8.2mm
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Contact material
silver alloy
Coil current
28.1mA
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight2.2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2-5V
1412 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Packaging method by the manufacturer:
Tube = 40 pcs