+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX2-L-1.5V

Relay: electromagnetic; Ucoil: 1.5VDC; DPDT; Icontacts max: 2A


Manufacturer: PANASONIC

Manufacturer part number:
TX2-L-1.5V
TME Symbol:
TX2-L-1.5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
1.5V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Relay variant
bistable, signal
Mounting
THT
Coil resistance
11.2Ω
Body dimensions
15x7.4x8.2mm
Coil power consumption
200mW
Contact material
Ag/Au
Coil current
133.9mA
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2-L-1.5V
0 in TME stock
Net price for quantities from 1000 pcs - 2.84 USDGross price for quantities from 1000 pcs - 2.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.