+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX2SS-24V-Z

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 2A; TX


Manufacturer: PANASONIC

Manufacturer part number:
TX2SS-24V-Z
TME Symbol:
TX2SS-24V-Z

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Relay variant
monostable, signal
Mounting
SMD
Coil resistance
4114Ω
Operate time
4ms
Body dimensions
15x7.4x9.7mm
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Contact resistance
100Ω
Electrical life
100000 cycles
Contact material
Ag/Au
Terminal pitch
2.54mm
Coil current
5.8mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight2.3 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2SS-24V-Z
0 in TME stock
Net price for quantities from 1000 pcs - 2.49 USDGross price for quantities from 1000 pcs - 2.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.