+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
DC contacts rating @R | 2A / 30V DC | |
Manufacturer series | TX | |
Relay variant | monostable, signal | |
Mounting | SMD | |
Coil resistance | 178Ω | |
Operate time | 4ms | |
Body dimensions | 15x7.4x9.7mm | |
Coil power consumption | 140mW | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 100000 cycles | |
Contact material | Ag/Au | |
Terminal pitch | 2.54mm | |
Coil current | 28.1mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |