+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX36/23/15-3E25

Ferrite: toroidal; Øint: 22.7mm; Øout: 36.2mm; 3E25; 7390nH; H: 14mm


Manufacturer: FERROXCUBE

Manufacturer part number:
TX36/23/15-3E25

Alternative designations: 432703044831

TME Symbol:
TX36/23-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
22.7mm
Outside diameter
36.2mm
Core material
3E25
Ferrite features
rounded edges
Inductance factor AL
7390nH
Height
14mm
Effective core volume (Ve)
8740mm3
Effective core cross-section (Ae)
97.5mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight41.83 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX36/23/15-3E25
239 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 140 pcs - 1.77 USDGross price for quantities from 140 pcs - 1.77 USD
Net price for quantities from 560 pcs - 1.65 USDGross price for quantities from 560 pcs - 1.65 USD
Packaging method by the manufacturer:
Tray = 28 pcsCardboard = 140 pcs