+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201422G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 3VDC; 72x39x11mm


Manufacturer: AUREL

Manufacturer part number:
650201422G
TME Symbol:
TX4-RP-CP-433N

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
72x39x11mm
Communications modules features
SAW filter
Current consumption
12mA
Transmitter power
0.5mW
Supply voltage
  • 3V DC
Gross weight26.5 g
Certificates
See other products in this category: RF modules AUREL,
*
650201422G
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.19 USDGross price for quantities from 1 pcs - 23.19 USD
Net price for quantities from 3 pcs - 21.63 USDGross price for quantities from 3 pcs - 21.63 USD