+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 4.5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
DC contacts rating @R | 2A / 30V DC | |
Relay variant | monostable, signal | |
Mounting | THT | |
Coil resistance | 101.3Ω | |
Body dimensions | 15x7.4x8.2mm | |
Coil power consumption | 200mW | |
Contact material | Ag/Au | |
Coil current | 44.4mA | |
Operating temperature | -40...85°C |