+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TXF-10A

Fuse: fuse; 10A; 350VAC; 350VDC; 4x12mm; Ammo Pack


Manufacturer: OPTIFUSE

Manufacturer part number:
TXF-10A
TME Symbol:
TXF-10A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
10A
Rated voltage
350V AC/350V DC
Fuse size
4x12mm
Breaking capacity
30A / 350V AC
Breaking characteristics
2In: max 60s
Energy I2t
297.8A2s
Kind of package
Ammo Pack
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Time-Lag OPTIFUSE,
*
TXF-10A
0 in TME stock
Net price for quantities from 1500 pcs - 1.00 USDGross price for quantities from 1500 pcs - 1.00 USD
Net price for quantities from 3000 pcs - 0.91 USDGross price for quantities from 3000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.