+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TXG-7A

Fuse: fuse; 7A; 250VAC; 250VDC; 2.7x7.3mm; Ammo Pack


Manufacturer: OPTIFUSE

Manufacturer part number:
TXG-7A
TME Symbol:
TXG-7A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
7A
Rated voltage
250V AC/250V DC
Fuse size
2.7x7.3mm
Breaking capacity
30A / 250V AC
Energy I2t
98.01A2s
Kind of package
Ammo Pack
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Time-Lag OPTIFUSE,
*
TXG-7A
0 in TME stock
Net price for quantities from 4000 pcs - 1.99 USDGross price for quantities from 4000 pcs - 1.99 USD
Net price for quantities from 8000 pcs - 1.78 USDGross price for quantities from 8000 pcs - 1.78 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.