+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TXS2SA-L-4.5V

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; Icontacts max: 1A


Manufacturer: PANASONIC

Manufacturer part number:
TXS2SA-L-4.5V
TME Symbol:
TXS2SA-L-4.5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
1A
DC contacts rating @R
1A / 30V DC
Relay variant
bistable, sensitive, signal
Mounting
SMD
Coil resistance
289Ω
Body dimensions
15x7.4x8.4mm
Coil power consumption
70mW
Contact material
Ag/Au
Coil current
15.6mA
Operating temperature
-40...70°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
TXS2SA-L-4.5V
0 in TME stock
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.