+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG054360R0123

Cable tie; L: 141mm; W: 3.6mm; polyamide; 180N


Manufacturer: ABB

Manufacturer part number:
7TAG054360R0123
TME Symbol:
TY125-40

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
141mm
Tie width
3.6mm
Tie material
polyamide
Tie strength
180N
Gross weight0.57 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG054360R0123
0 in TME stock
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.