+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009520R0045

Cable tie; L: 198mm; W: 4.7mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009520R0045
TME Symbol:
TY1435M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
198mm
Tie width
4.7mm
Tie material
polyamide
Gross weight1.66 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0045
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.