+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009570R0013

Cable tie; L: 203mm; W: 2.3mm; white; 80N


Manufacturer: ABB

Manufacturer part number:
7TCG009570R0013
TME Symbol:
TY232MFR-RW

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
2.3mm
Colour
white
Tie strength
80N
Cable accessories application
railway industry
Conform to the norm
EN 45545-2
Gross weight0.53 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009570R0013
0 in TME stock
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
Net price for quantities from 5000 pcs - 0.77 USDGross price for quantities from 5000 pcs - 0.77 USD
Net price for quantities from 10000 pcs - 0.67 USDGross price for quantities from 10000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.