+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009570R0002

Cable tie; L: 92mm; W: 2.3mm; white; 80N; UL94V-0


Manufacturer: ABB

Manufacturer part number:
7TAG009570R0002
TME Symbol:
TY23MFR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
92mm
Tie width
2.3mm
Colour
white
Tie strength
80N
Flammability rating
UL94V-0
Gross weight0.22 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009570R0002
5000 in TME stock
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs