+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009270R0005

Cable tie; L: 295mm; W: 4.8mm; green; polyamide; 222N


Manufacturer: ABB

Manufacturer part number:
7TAG009270R0005
TME Symbol:
TY253M-5

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
295mm
Tie width
4.8mm
Colour
green
Tie material
polyamide
Tie strength
222N
Gross weight1.7 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009270R0005
0 in TME stock
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
Net price for quantities from 10000 pcs - 0.48 USDGross price for quantities from 10000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.