+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009210R0042

Cable tie; L: 186mm; W: 4.8mm; natural; polyamide; 222N


Manufacturer: ABB

Manufacturer part number:
7TAG009210R0042
TME Symbol:
TY25M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
186mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Gross weight1.2 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009210R0042
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs