+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009210R0045

Cable tie; L: 186mm; W: 4.8mm; black; polyamide; 222N


Manufacturer: ABB

Manufacturer part number:
7TAG009210R0045
TME Symbol:
TY25MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
186mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Resistance to
UV rays
Gross weight1.14 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009210R0045
0 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.