+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009450R0162

Cable tie; L: 150mm; W: 7.6mm; natural; polyamide; 540N


Manufacturer: ABB

Manufacturer part number:
7TCG009450R0162
TME Symbol:
TY271M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.15m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
540N
Gross weight2.2 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009450R0162
0 in TME stock
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.