+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009330R0007

Cable tie; L: 223mm; W: 7mm; black; polyamide; 530N

Manufacturer: ABB

Manufacturer part number:
7TAG009330R0007
TME Symbol:
TY272MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
223mm
Tie width
7mm
Colour
black
Tie material
polyamide
Tie strength
530N
Resistance to
UV rays
Gross weight3.13 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009330R0007
0 in TME stock
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.