+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009570R0007

Cable tie; L: 361mm; W: 4.8mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009570R0007
TME Symbol:
TY28MFR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
361mm
Tie width
4.8mm
Tie material
polyamide
Gross weight2.526 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009570R0007
1000 in TME stock
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 5000 pcs - 0.81 USDGross price for quantities from 5000 pcs - 0.81 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs