+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009330R0015

Cable tie; L: 771mm; W: 7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009330R0015
TME Symbol:
TY29MX-RW

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
771mm
Tie width
7mm
Tie material
polyamide
Gross weight0.6 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009330R0015
0 in TME stock
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 2500 pcs - 1.89 USDGross price for quantities from 2500 pcs - 1.89 USD
Net price for quantities from 5000 pcs - 1.66 USDGross price for quantities from 5000 pcs - 1.66 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.