+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009520R0049

Cable tie; L: 151mm; W: 3.5mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009520R0049
TME Symbol:
TY34M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
151mm
Tie width
3.5mm
Tie material
polyamide
Gross weight0.85 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0049
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 5000 pcs - 0.67 USDGross price for quantities from 5000 pcs - 0.67 USD
Net price for quantities from 10000 pcs - 0.58 USDGross price for quantities from 10000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 000)