+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | holder | |
Mounting | self-adhesive | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | black | |
Tie width | 4mm | |
Length | 20mm | |
Width | 14mm | |
Cable accessories application | cable ties | |
Operating temperature | -40...85°C |