+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG054360R0307

Cable tie; L: 375mm; W: 7.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG054360R0307
TME Symbol:
TY400-120X

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
375mm
Tie width
7.6mm
Tie material
polyamide
Gross weight5.68 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG054360R0307
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.