+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG054360R0336

Cable tie; L: 366mm; W: 4.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG054360R0336
TME Symbol:
TY400-50X

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
366mm
Tie width
4.6mm
Tie material
polyamide
Gross weight2.27 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG054360R0336
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.