+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009510R0038

Cable tie; L: 184mm; W: 4.8mm; black; 220N; UL94V-2

Manufacturer: ABB

Manufacturer part number:
7TAG009510R0038
TME Symbol:
TY46MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp, with label
Length
184mm
Tie width
4.8mm
Colour
black
Tie strength
220N
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight19 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0038
0 in TME stock
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.49 USDGross price for quantities from 5000 pcs - 0.49 USD
Net price for quantities from 10000 pcs - 0.42 USDGross price for quantities from 10000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.