+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009020R0052

Cable tie; L: 356mm; W: 2.3mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009020R0052
TME Symbol:
TY5234M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
356mm
Tie width
2.3mm
Tie material
polyamide
Gross weight1.14 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009020R0052
0 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.