+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009030R0085

Cable tie; L: 92mm; W: 2.4mm; natural; polyamide; 80N; Ømax: 16mm


Manufacturer: ABB

Manufacturer part number:
7TCG009030R0085
TME Symbol:
TY523MR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
92mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
16mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Application - series/manufacturer
Thomas & Betts Ty-Rap®
Gross weight0.218 g
Certificates

WATCH VIDEO

See other products in this category: Cable Ties ABB,
*
7TCG009030R0085
2600 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs