+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ABB | |
Type of cable accessories | cable tie | |
Length | 92mm | |
Tie width | 2.4mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 80N | |
Loop diameter max | 16mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Resistance to | UV rays | |
Application - series/manufacturer | Thomas & Betts Ty-Rap® |