+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCGO09330RO026

Cable tie; L: 186mm; W: 4.6mm; blue; polyamide; 200N; Ømax: 48mm


Manufacturer: ABB

Manufacturer part number:
7TCGO09330RO026
TME Symbol:
TY525MR-NDT

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with metal
Length
186mm
Tie width
4.6mm
Colour
blue
Tie material
polyamide
Tie strength
200N
Loop diameter max
48mm
Operating temperature
-40...85°C
Application
food industry
Application - series/manufacturer
Thomas & Betts Ty-Rap®
Gross weight1.38 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCGO09330RO026
300 in TME stock
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs