+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009450R0177

Cable tie; L: 284mm; W: 3.6mm; natural; polyamide; 130N; Ømax: 76mm

Manufacturer: ABB

Manufacturer part number:
7TCG009450R0177
TME Symbol:
TY526MR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
284mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
130N
Loop diameter max
76mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Application - series/manufacturer
Thomas & Betts Ty-Rap®
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Cable Ties ABB,
*
7TCG009450R0177
100 in TME stock
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs