+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009450R0180

Cable tie; L: 150mm; W: 7.6mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TCG009450R0180
TME Symbol:
TY5271MR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.15m
Tie width
7.6mm
Tie material
polyamide
Gross weight1.1 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009450R0180
0 in TME stock
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.