+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009290R0005

Cable tie; L: 617mm; W: 7mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009290R0005
TME Symbol:
TY5277M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
617mm
Tie width
7mm
Tie material
polyamide
Gross weight9.09 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009290R0005
0 in TME stock
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.