+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009550R0019

Cable tie; L: 457mm; W: 13.2mm; polypropylene


Manufacturer: ABB

Manufacturer part number:
7TAG009550R0019
TME Symbol:
TY53418PX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
457mm
Tie width
13.2mm
Tie material
polypropylene
Resistance to
UV rays
Gross weight13.64 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009550R0019
0 in TME stock
Net price for quantities from 25 pcs - 11.22 USDGross price for quantities from 25 pcs - 11.22 USD
Net price for quantities from 125 pcs - 9.97 USDGross price for quantities from 125 pcs - 9.97 USD
Net price for quantities from 250 pcs - 8.73 USDGross price for quantities from 250 pcs - 8.73 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.