+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009550R0021

Cable tie; L: 457mm; W: 13.2mm; polypropylene


Manufacturer: ABB

Manufacturer part number:
7TAG009550R0021
TME Symbol:
TY5418PX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
457mm
Tie width
13.2mm
Tie material
polypropylene
Resistance to
UV rays
Gross weight11.36 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009550R0021
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 10.60 USDGross price for quantities from 25 pcs - 10.60 USD
Net price for quantities from 125 pcs - 9.42 USDGross price for quantities from 125 pcs - 9.42 USD
Net price for quantities from 250 pcs - 8.24 USDGross price for quantities from 250 pcs - 8.24 USD