+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009550R0025

Cable tie; L: 1067mm; W: 13.2mm; polypropylene


Manufacturer: ABB

Manufacturer part number:
7TAG009550R0025
TME Symbol:
TY5442PX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
1067mm
Tie width
13.2mm
Tie material
polypropylene
Resistance to
UV rays
Gross weight32.41 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009550R0025
0 in TME stock
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 13.31 USD
Net price for quantities from 50 pcs - 11.84 USDGross price for quantities from 50 pcs - 11.84 USD
Net price for quantities from 100 pcs - 10.36 USDGross price for quantities from 100 pcs - 10.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.