+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009380R0003

Cable tie; L: 1143mm; W: 8.2mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009380R0003
TME Symbol:
TY54513M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
1143mm
Tie width
8.2mm
Tie material
polyamide
Gross weight19.32 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009380R0003
0 in TME stock
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
Net price for quantities from 500 pcs - 2.38 USDGross price for quantities from 500 pcs - 2.38 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.