+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009510R0061

Cable tie; L: 185mm; W: 4.8mm; natural; 220N; UL94V-2

Manufacturer: ABB

Manufacturer part number:
7TAG009510R0061
TME Symbol:
TY546MT

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
triple loop, with label
Length
185mm
Tie width
4.8mm
Colour
natural
Tie strength
220N
Flammability rating
UL94V-2
Gross weight3.99 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0061
100 in TME stock
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.47 USDGross price for quantities from 500 pcs - 2.47 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs