+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009510R0063

Cable tie; L: 361mm; W: 4.8mm; natural; 220N; UL94V-2

Manufacturer: ABB

Manufacturer part number:
7TAG009510R0063
TME Symbol:
TY548M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with label
Length
361mm
Tie width
4.8mm
Colour
natural
Tie strength
220N
Flammability rating
UL94V-2
Gross weight1.9 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0063
0 in TME stock
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.