+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009460R0105

Cable tie; L: 152mm; W: 3.6mm; black; 130N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TCG009460R0105
TME Symbol:
TY54SMX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with fixing lugs
Length
152mm
Tie width
3.6mm
Colour
black
Tie strength
130N
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight0.88 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009460R0105
0 in TME stock
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.