+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-11810

Holder; screw,self-adhesive; polyamide; black; Tie width: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-11810
TME Symbol:
TY8G1S-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Body colour
black
Tie width
8mm
Kind of adhesive
acrylic
Height
5.45mm
Length
32mm
Width
25mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
3.2mm
Gross weight2.55 g
Certificates
EAN code4031026122175
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-11810
244 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Packaging method by the manufacturer:Bag = 100 pcs