+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-12819

Self-adhesive cable holder; polyamide; natural; UL94V-2; W: 23mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-12819
TME Symbol:
TY8H1S-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Width
23mm
Length
26mm
Cable accessories application
Cable P-clips
Operating temperature
-40...85°C
Gross weight1.302 g
Certificates
EAN code4031026122205
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-12819
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1500 pcs - 0.76 USDGross price for quantities from 1500 pcs - 0.76 USD
Packaging method by the manufacturer:Bag = 100 pcs