+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009140R0019

Cable tie; L: 140mm; W: 3.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009140R0019
TME Symbol:
TYB24M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Tie material
polyamide
Gross weight0.528 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009140R0019
1000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs