+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009450R0193

Cable tie; L: 186mm; W: 4.8mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009450R0193
TME Symbol:
TYB25M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
186mm
Tie width
4.8mm
Tie material
polyamide
Gross weight1.19 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009450R0193
1000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 1 000 pcs