+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009580R0003

Cable tie; L: 340mm; W: 7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009580R0003
TME Symbol:
TYC27MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
340mm
Tie width
7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight3.98 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009580R0003
0 in TME stock
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
Net price for quantities from 5000 pcs - 0.99 USDGross price for quantities from 5000 pcs - 0.99 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.