+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009520R0080

Cable tie; L: 160mm; W: 3.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009520R0080
TME Symbol:
TYG534M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
160mm
Tie width
3.6mm
Tie material
polyamide
Gross weight0.99 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009520R0080
0 in TME stock
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.