+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009590R0011

Cable tie; L: 771mm; W: 7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009590R0011
TME Symbol:
TYH29M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
771mm
Tie width
7mm
Tie material
polyamide
Gross weight0.6 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009590R0011
0 in TME stock
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
Net price for quantities from 2500 pcs - 2.37 USDGross price for quantities from 2500 pcs - 2.37 USD
Net price for quantities from 5000 pcs - 2.07 USDGross price for quantities from 5000 pcs - 2.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.