+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009460R0111

Cable tie; L: 92mm; W: 2.3mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009460R0111
TME Symbol:
TYHB23M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
92mm
Tie width
2.3mm
Tie material
polyamide
Gross weight0.23 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009460R0111
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.