+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TYN16-800RTQ

Thyristor: standard; 800V; Ifmax: 16A; 10.2A; Igt: 25mA; TO220AB; THT


Manufacturer: WeEn Semiconductors

Manufacturer part number:
TYN16-800RTQ
TME Symbol:
TYN16-800RTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Load current
10.2A
Gate current
25mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
231A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors WeEn Semiconductors,
*
TYN16-800RTQ
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.