+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TYP131

Connector: AC supply; male; power supply; plug; 2P+PE; 250VAC; 16A


Manufacturer: WEIPU

Manufacturer part number:
TYP131
TME Symbol:
TYP131

Specification

Manufacturer
WEIPU
Type of connector
AC supply
Kind of connector
male
Connector family
power supply
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
blue
Mechanical mounting
for cable
Number of pins
2
IP rating
IP44
Spatial orientation
straight
Connector variant
  • round
  • Schuko
Gross weight74.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mains connectors WEIPU,
*
TYP131
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.57 USDGross price for quantities from 1 pcs - 8.57 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 20 pcs - 5.72 USDGross price for quantities from 20 pcs - 5.72 USD
Net price for quantities from 100 pcs - 5.14 USDGross price for quantities from 100 pcs - 5.14 USD